Part Details for 1271MFM3035LKN7850 by Fenghua (HK) Electronics Ltd
Overview of 1271MFM3035LKN7850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1271MFM3035LKN7850
1271MFM3035LKN7850 CAD Models
1271MFM3035LKN7850 Part Data Attributes
|
1271MFM3035LKN7850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1271MFM3035LKN7850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1600 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1271MFM3035LKN7850
This table gives cross-reference parts and alternative options found for 1271MFM3035LKN7850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1271MFM3035LKN7850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1271MFM3035LKN18E0 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1271MFM3035LKN7850 vs 1271MFM3035LKN18E0 |
LH350M0270BP443035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | 1271MFM3035LKN7850 vs LH350M0270BP443035 |
1271MFM3035LKN2850 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1271MFM3035LKN7850 vs 1271MFM3035LKN2850 |
8271MFM3035LKN2810 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1271MFM3035LKN7850 vs 8271MFM3035LKN2810 |
1271MFM3035LKN28F0 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1271MFM3035LKN7850 vs 1271MFM3035LKN28F0 |
1271MFM3035LKN38E0 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1271MFM3035LKN7850 vs 1271MFM3035LKN38E0 |
1271MFM3035LKN48E0 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1271MFM3035LKN7850 vs 1271MFM3035LKN48E0 |
1271MFM3035LKN38F0 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1271MFM3035LKN7850 vs 1271MFM3035LKN38F0 |
ECEC2VP271DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 1271MFM3035LKN7850 vs ECEC2VP271DA |
2271MFM3035LKN78E0 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1271MFM3035LKN7850 vs 2271MFM3035LKN78E0 |