Part Details for SLF0732T-102M-N by Chilisin Electronics Corp
Overview of SLF0732T-102M-N by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ102MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MB4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for SLF0732T-102M-N
SLF0732T-102M-N CAD Models
SLF0732T-102M-N Part Data Attributes
|
SLF0732T-102M-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SLF0732T-102M-N
Chilisin Electronics Corp
General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2828, CHIP, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 4.78 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 0.13 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20%TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for SLF0732T-102M-N
This table gives cross-reference parts and alternative options found for SLF0732T-102M-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLF0732T-102M-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPSF00070732102M00 | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2828, CHIP | Pulse Electronics Corporation | SLF0732T-102M-N vs BPSF00070732102M00 |
PCDR0732MT102 | General Purpose Inductor, | Viking Tech Corp | SLF0732T-102M-N vs PCDR0732MT102 |
CTSLF0732TF-102M | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | SLF0732T-102M-N vs CTSLF0732TF-102M |
BPSF00070732102M00 | General Purpose Inductor, | Chilisin Electronics Corp | SLF0732T-102M-N vs BPSF00070732102M00 |