Part Details for BPSF00070732102M00 by Pulse Electronics Corporation
Overview of BPSF00070732102M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPSF00070732102M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3586
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPSF00070732102M00 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.3950 | Buy Now |
DISTI #
553-BPSF00070732102M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3581 | Buy Now |
DISTI #
BPSF00070732102M00
|
Avnet Americas | Inductor Power Shielded Wirewound 1mH 20% 1kHz Ferrite SMD T/R - Tape and Reel (Alt: BPSF00070732102M00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2983 / $0.3252 | Buy Now |
DISTI #
673-BPSF070732102M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.3170 / $0.3620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2849 / $0.3505 | Buy Now |
DISTI #
000000000006440570
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 1000 | 0 |
|
$0.2951 / $0.3031 | Buy Now |
Part Details for BPSF00070732102M00
BPSF00070732102M00 CAD Models
BPSF00070732102M00 Part Data Attributes
|
BPSF00070732102M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPSF00070732102M00
Pulse Electronics Corporation
General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2828, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
DC Resistance | 4.78 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 0.13 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for BPSF00070732102M00
This table gives cross-reference parts and alternative options found for BPSF00070732102M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPSF00070732102M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPCF00070732102M00 | General Purpose Inductor, | Chilisin Electronics Corp | BPSF00070732102M00 vs BPCF00070732102M00 |
SLF0732T-102M-N | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2828, CHIP, 2828, ROHS COMPLIANT | Chilisin Electronics Corp | BPSF00070732102M00 vs SLF0732T-102M-N |
BPSF00070732102M00 | General Purpose Inductor, | Chilisin Electronics Corp | BPSF00070732102M00 vs BPSF00070732102M00 |