-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 50000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, AXIAL PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7678
|
Newark | Tvs Axial Hi-Power - Sld10 Ld Diode/ Tr Rohs Compliant: Yes |Littelfuse SLD10-018 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.9300 | Buy Now |
DISTI #
SLD10-018CT-ND
|
DigiKey | TVS DIODE 10VWM 17VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1103 In Stock |
|
$1.4609 / $4.4100 | Buy Now |
DISTI #
576-SLD10-018
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant | 0 |
|
$1.5300 / $4.0300 | Order Now |
DISTI #
V36:1790_06468382
|
Arrow Electronics | TVS Diode Single Bi-Dir 10V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2249 | Americas - 4000 |
|
$1.3930 | Buy Now |
DISTI #
83675197
|
Verical | TVS Diode Single Bi-Dir 10V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R Min Qty: 800 Package Multiple: 800 Date Code: 2249 | Americas - 4000 |
|
$1.3930 | Buy Now |
DISTI #
SLD10-018
|
TTI | ESD Protection Diodes / TVS Diodes 10V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.9500 / $2.0700 | Buy Now |
DISTI #
C1S425201687498
|
Chip1Stop | TVS AXIAL HI-POWER - SLD10 LD DIODE RoHS: Compliant | 4000 |
|
$1.5700 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 50000W 10V P600 THT T&R | 0 |
|
$2.4620 / $2.7082 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLD10-018
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD10-018
Littelfuse Inc
Trans Voltage Suppressor Diode, 50000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, AXIAL PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | AXIAL DIODE | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 13 V | |
Breakdown Voltage-Min | 11.8 V | |
Breakdown Voltage-Nom | 12.4 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 19 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 50000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SLD10-018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLD10-018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLD10-018-B | Trans Voltage Suppressor Diode, 50000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | SLD10-018 vs SLD10-018-B |
SLD10-018T | Trans Voltage Suppressor Diode, 50000W, Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Littelfuse Inc | SLD10-018 vs SLD10-018T |