There are no models available for this part yet.
Overview of SLD10-018-B by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4018B/BEA | Rochester Electronics LLC | 4018B - Counter, Divide-By-N - Dual marked (M38510/05652BEA) |
Price & Stock for SLD10-018-B by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X3160
|
Newark | Tvs Axial Hi-Power - Sld10 Lddiode/ Bulk |Littelfuse SLD10-018-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.0800 | Buy Now | |
DISTI #
SLD10-018-B-ND
|
DigiKey | TVS DIODE 10VWM 17VC P600 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1457 | Buy Now | |
DISTI #
576-SLD10-018-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant | 0 |
|
$2.1200 / $3.1300 | Order Now | |
Bristol Electronics | Min Qty: 2 | 92 |
|
$2.0908 / $4.4800 | Buy Now | ||
Quest Components | 73 |
|
$2.8000 / $6.0000 | Buy Now | |||
DISTI #
SLD10-018-B
|
TTI | ESD Protection Diodes / TVS Diodes 10V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.9500 / $2.4600 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 50000W 10V P600 THT BULK | 0 |
|
$3.3300 / $3.6630 | RFQ |
CAD Models for SLD10-018-B by Littelfuse Inc
Part Data Attributes for SLD10-018-B by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
13 V
|
Breakdown Voltage-Min
|
11.8 V
|
Breakdown Voltage-Nom
|
12.4 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
19 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
2
|
Non-rep Peak Rev Power Dis-Max
|
50000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
10 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SLD10-018-B
This table gives cross-reference parts and alternative options found for SLD10-018-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLD10-018-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLD10-018T | Trans Voltage Suppressor Diode, 50000W, Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Littelfuse Inc | SLD10-018-B vs SLD10-018T |