Part Details for SLA-370MTTF7 by ROHM Semiconductor
Overview of SLA-370MTTF7 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for SLA-370MTTF7
SLA-370MTTF7 CAD Models
SLA-370MTTF7 Part Data Attributes
|
SLA-370MTTF7
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLA-370MTTF7
ROHM Semiconductor
Single Color LED, Green, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Luminous Intensity-Nom | 100 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.2 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 25 deg |
Alternate Parts for SLA-370MTTF7
This table gives cross-reference parts and alternative options found for SLA-370MTTF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA-370MTTF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLA-370MTTC7 | Single Color LED, Green, 3mm, | ROHM Semiconductor | SLA-370MTTF7 vs SLA-370MTTC7 |
SLA-370MTTJ7 | Single Color LED, Green, 3mm, | ROHM Semiconductor | SLA-370MTTF7 vs SLA-370MTTJ7 |
SLA-370MTT32 | Single Color LED, Green, 3mm, | ROHM Semiconductor | SLA-370MTTF7 vs SLA-370MTT32 |
SLA-370MTTG7 | Single Color LED, Green, 3mm, | ROHM Semiconductor | SLA-370MTTF7 vs SLA-370MTTG7 |