SLA-370MTTF7
vs
SLA-370MTTC7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
GREEN
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
JESD-609 Code
e1
e1
Luminous Intensity-Nom
100 mcd
100 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
6.2 mm
6.2 mm
Packing Method
AMMO PACK
AMMO PACK
Peak Wavelength
563 nm
563 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.5 mm
2.5 mm
Viewing Angle
25 deg
25 deg
Base Number Matches
1
1
Compare SLA-370MTTF7 with alternatives
Compare SLA-370MTTC7 with alternatives