Part Details for SL592A3R6DABT by Kyocera AVX Components
Overview of SL592A3R6DABT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL592A3R6DABT
SL592A3R6DABT CAD Models
SL592A3R6DABT Part Data Attributes
|
SL592A3R6DABT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL592A3R6DABT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL592A3R6DABT
This table gives cross-reference parts and alternative options found for SL592A3R6DABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL592A3R6DABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL212A3R6DABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL592A3R6DABT vs SL212A3R6DABT |
SR222A3R6DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000036uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SL592A3R6DABT vs SR222A3R6DAT |
SL212A3R6DABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL592A3R6DABT vs SL212A3R6DABTR2 |
SL212A3R6DABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL592A3R6DABT vs SL212A3R6DABAP1 |
SR202A3R6DTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL592A3R6DABT vs SR202A3R6DTRTRX |
SL592A3R6DAB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL592A3R6DABT vs SL592A3R6DAB |
SL592A3R6DABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL592A3R6DABT vs SL592A3R6DABTRX |
SR202A3R6DTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL592A3R6DABT vs SR202A3R6DTR |
SL592A3R6DABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL592A3R6DABT vs SL592A3R6DABTR2 |
SL592A3R6DABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL592A3R6DABT vs SL592A3R6DABTR1 |