Part Details for SL212A3R6DABTR2 by Kyocera AVX Components
Overview of SL212A3R6DABTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL212A3R6DABTR2
SL212A3R6DABTR2 CAD Models
SL212A3R6DABTR2 Part Data Attributes
|
SL212A3R6DABTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL212A3R6DABTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL212A3R6DABTR2
This table gives cross-reference parts and alternative options found for SL212A3R6DABTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL212A3R6DABTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL592A3R6DABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL212A3R6DABTR2 vs SL592A3R6DABAP1 |
SL222A3R6DABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL212A3R6DABTR2 vs SL222A3R6DABT |
SL592A3R6DABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL212A3R6DABTR2 vs SL592A3R6DABTR1 |
SR202A3R6DTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL212A3R6DABTR2 vs SR202A3R6DTRTR1 |
SR202A3R6DTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL212A3R6DABTR2 vs SR202A3R6DTR |
SL592A3R6DABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL212A3R6DABTR2 vs SL592A3R6DABTRX |
SR222A3R6DAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL212A3R6DABTR2 vs SR222A3R6DAA |
SL212A3R6DABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL212A3R6DABTR2 vs SL212A3R6DABTRX |
SL592A3R6DAB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL212A3R6DABTR2 vs SL592A3R6DAB |
SR202A3R6DTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SL212A3R6DABTR2 vs SR202A3R6DTRTR2 |