SL287A6R8DABT
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012,

Overview of SL287A6R8DABT by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SL287A6R8DABT by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL287A6R8DABT by Kyocera AVX Components

SL287A6R8DABT
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2012
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
7.3529%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
7.3529%
Rated (DC) Voltage (URdc)
500 V
Size Code
2012
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.175 mm
Want to compare parts?
  1. SL287A6R8DABT
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012,
    VS

Alternate Parts for SL287A6R8DABT

This table gives cross-reference parts and alternative options found for SL287A6R8DABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL287A6R8DABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL287A6R8DABTR2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Kyocera AVX Components SL287A6R8DABT vs SL287A6R8DABTR2
SR207A6R8DARTR2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Kyocera AVX Components SL287A6R8DABT vs SR207A6R8DARTR2
SL207A6R8DABAP1 Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Kyocera AVX Components SL287A6R8DABT vs SL207A6R8DABAP1
SL297A6R8DABT Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Kyocera AVX Components SL287A6R8DABT vs SL297A6R8DABT
SR207A6R8DTRTRX Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Kyocera AVX Components SL287A6R8DABT vs SR207A6R8DTRTRX
SL297A6R8DAB Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Kyocera AVX Components SL287A6R8DABT vs SL297A6R8DAB
SL597A6R8DABT Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Kyocera AVX Components SL287A6R8DABT vs SL597A6R8DABT
SL297A6R8DABTR1 Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Kyocera AVX Components SL287A6R8DABT vs SL297A6R8DABTR1
SL207A6R8DAB Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Kyocera AVX Components SL287A6R8DABT vs SL207A6R8DAB
SL597A6R8DABAP1 Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Kyocera AVX Components SL287A6R8DABT vs SL597A6R8DABAP1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL287A6R8DABT by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL287A6R8DABT by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SL287A6R8DABT would you like to use for your alert(s)?
  • Please alert me when SL287A6R8DABT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL287A6R8DABT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL287A6R8DABT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL287A6R8DABT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL287A6R8DABT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL287A6R8DABT by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: