Part Details for SL597A6R8DABAP1 by Kyocera AVX Components
Overview of SL597A6R8DABAP1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL597A6R8DABAP1
SL597A6R8DABAP1 CAD Models
SL597A6R8DABAP1 Part Data Attributes
|
SL597A6R8DABAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL597A6R8DABAP1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.3529% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 7.3529% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL597A6R8DABAP1
This table gives cross-reference parts and alternative options found for SL597A6R8DABAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL597A6R8DABAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL287A6R8DABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Kyocera AVX Components | SL597A6R8DABAP1 vs SL287A6R8DABTR2 |
SR207A6R8DARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Kyocera AVX Components | SL597A6R8DABAP1 vs SR207A6R8DARTR2 |
SL207A6R8DABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Kyocera AVX Components | SL597A6R8DABAP1 vs SL207A6R8DABAP1 |
SL297A6R8DABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Kyocera AVX Components | SL597A6R8DABAP1 vs SL297A6R8DABT |
SR207A6R8DTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Kyocera AVX Components | SL597A6R8DABAP1 vs SR207A6R8DTRTRX |
SL297A6R8DAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Kyocera AVX Components | SL597A6R8DABAP1 vs SL297A6R8DAB |
SL597A6R8DABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Kyocera AVX Components | SL597A6R8DABAP1 vs SL597A6R8DABT |
SL297A6R8DABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Kyocera AVX Components | SL597A6R8DABAP1 vs SL297A6R8DABTR1 |
SL207A6R8DAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Kyocera AVX Components | SL597A6R8DABAP1 vs SL207A6R8DAB |
SL137A6R8DABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Kyocera AVX Components | SL597A6R8DABAP1 vs SL137A6R8DABT |