Part Details for SL287A5R1DAB by Kyocera AVX Components
Overview of SL287A5R1DAB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL287A5R1DAB
SL287A5R1DAB CAD Models
SL287A5R1DAB Part Data Attributes
|
SL287A5R1DAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL287A5R1DAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.8039% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 9.8039% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL287A5R1DAB
This table gives cross-reference parts and alternative options found for SL287A5R1DAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL287A5R1DAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR207A5R1DAR | Ceramic Capacitor, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL287A5R1DAB vs SR207A5R1DAR |
SL207A5R1DABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL287A5R1DAB vs SL207A5R1DABTR2 |
SR207A5R1DTR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL287A5R1DAB vs SR207A5R1DTR |
SL207A5R1DAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL287A5R1DAB vs SL207A5R1DAB |
SR207A5R1DARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL287A5R1DAB vs SR207A5R1DARTR2 |
SL297A5R1DABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL287A5R1DAB vs SL297A5R1DABT |
SR207A5R1DARTR1 | Ceramic Capacitor, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL287A5R1DAB vs SR207A5R1DARTR1 |
SL207A5R1DABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL287A5R1DAB vs SL207A5R1DABTR1 |
SL287A5R1DABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL287A5R1DAB vs SL287A5R1DABAP1 |
SL287A5R1DABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL287A5R1DAB vs SL287A5R1DABTR1 |