Datasheets
SL287A5R1DAB by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012,

Part Details for SL287A5R1DAB by Kyocera AVX Components

Overview of SL287A5R1DAB by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SL287A5R1DAB

SL287A5R1DAB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SL287A5R1DAB Part Data Attributes

SL287A5R1DAB Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SL287A5R1DAB Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2012
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.0000051 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.08 mm
JESD-609 Code e0
Length 5.08 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 9.8039%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 9.8039%
Rated (DC) Voltage (URdc) 500 V
Size Code 2012
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 3.175 mm

Alternate Parts for SL287A5R1DAB

This table gives cross-reference parts and alternative options found for SL287A5R1DAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL287A5R1DAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SR207A5R1DAR Ceramic Capacitor, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, Kyocera AVX Components SL287A5R1DAB vs SR207A5R1DAR
SL207A5R1DABTR2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, Kyocera AVX Components SL287A5R1DAB vs SL207A5R1DABTR2
SR207A5R1DTR Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, Kyocera AVX Components SL287A5R1DAB vs SR207A5R1DTR
SL207A5R1DAB Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, Kyocera AVX Components SL287A5R1DAB vs SL207A5R1DAB
SR207A5R1DARTR2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, Kyocera AVX Components SL287A5R1DAB vs SR207A5R1DARTR2
SL297A5R1DABT Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, Kyocera AVX Components SL287A5R1DAB vs SL297A5R1DABT
SR207A5R1DARTR1 Ceramic Capacitor, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, Kyocera AVX Components SL287A5R1DAB vs SR207A5R1DARTR1
SL207A5R1DABTR1 Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, Kyocera AVX Components SL287A5R1DAB vs SL207A5R1DABTR1
SL287A5R1DABAP1 Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, Kyocera AVX Components SL287A5R1DAB vs SL287A5R1DABAP1
SL287A5R1DABTR1 Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, Kyocera AVX Components SL287A5R1DAB vs SL287A5R1DABTR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL287A5R1DAB by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL287A5R1DAB by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SL287A5R1DAB would you like to use for your alert(s)?
  • Please alert me when SL287A5R1DAB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL287A5R1DAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL287A5R1DAB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL287A5R1DAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL287A5R1DAB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL287A5R1DAB by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: