SL137A1R5KABTR2
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012,

Overview of SL137A1R5KABTR2 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SL137A1R5KABTR2 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL137A1R5KABTR2 by Kyocera AVX Components

SL137A1R5KABTR2
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2012
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
JESD-609 Code
e0
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
2012
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.175 mm
Want to compare parts?
  1. SL137A1R5KABTR2
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012,
    VS

Alternate Parts for SL137A1R5KABTR2

This table gives cross-reference parts and alternative options found for SL137A1R5KABTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL137A1R5KABTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL227A1R5KABT Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, Kyocera AVX Components SL137A1R5KABTR2 vs SL227A1R5KABT
SR207A1R5KTRTR1 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, Kyocera AVX Components SL137A1R5KABTR2 vs SR207A1R5KTRTR1
SL597A1R5KABAP1 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, Kyocera AVX Components SL137A1R5KABTR2 vs SL597A1R5KABAP1
SL287A1R5KABT Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, Kyocera AVX Components SL137A1R5KABTR2 vs SL287A1R5KABT
SL287A1R5KABTR2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, Kyocera AVX Components SL137A1R5KABTR2 vs SL287A1R5KABTR2
SL297A1R5KABTRX Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, Kyocera AVX Components SL137A1R5KABTR2 vs SL297A1R5KABTRX
SL287A1R5KABTRX Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, Kyocera AVX Components SL137A1R5KABTR2 vs SL287A1R5KABTRX
SL207A1R5KAB Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, Kyocera AVX Components SL137A1R5KABTR2 vs SL207A1R5KAB
SL207A1R5KABAP1 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, Kyocera AVX Components SL137A1R5KABTR2 vs SL207A1R5KABAP1
SR207A1R5KARTR1 Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, Kyocera AVX Components SL137A1R5KABTR2 vs SR207A1R5KARTR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL137A1R5KABTR2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL137A1R5KABTR2 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SL137A1R5KABTR2 would you like to use for your alert(s)?
  • Please alert me when SL137A1R5KABTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL137A1R5KABTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL137A1R5KABTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL137A1R5KABTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL137A1R5KABTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL137A1R5KABTR2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: