Part Details for SL227A1R5KABT by Kyocera AVX Components
Overview of SL227A1R5KABT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL227A1R5KABT
SL227A1R5KABT CAD Models
SL227A1R5KABT Part Data Attributes
|
SL227A1R5KABT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL227A1R5KABT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL227A1R5KABT
This table gives cross-reference parts and alternative options found for SL227A1R5KABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL227A1R5KABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR207A1R5KTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL227A1R5KABT vs SR207A1R5KTRTR1 |
SL597A1R5KABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL227A1R5KABT vs SL597A1R5KABAP1 |
SL287A1R5KABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL227A1R5KABT vs SL287A1R5KABT |
SL287A1R5KABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL227A1R5KABT vs SL287A1R5KABTR2 |
SL297A1R5KABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL227A1R5KABT vs SL297A1R5KABTRX |
SL287A1R5KABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL227A1R5KABT vs SL287A1R5KABTRX |
SL207A1R5KAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL227A1R5KABT vs SL207A1R5KAB |
SL207A1R5KABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL227A1R5KABT vs SL207A1R5KABAP1 |
SR207A1R5KARTR1 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL227A1R5KABT vs SR207A1R5KARTR1 |
SL287A1R5KABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL227A1R5KABT vs SL287A1R5KABTR1 |