Datasheets
SL016M0560L5FW1015 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF

Part Details for SL016M0560L5FW1015 by YAGEO Corporation

Overview of SL016M0560L5FW1015 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SL016M0560L5FW1015

SL016M0560L5FW1015 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SL016M0560L5FW1015 Part Data Attributes

SL016M0560L5FW1015 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SL016M0560L5FW1015 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
ESR 78 mΩ
Length 15 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 1061 mA
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for SL016M0560L5FW1015

This table gives cross-reference parts and alternative options found for SL016M0560L5FW1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL016M0560L5FW1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SJ016M0560L5F31015 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation SL016M0560L5FW1015 vs SJ016M0560L5F31015
SJ016M0560D5F-1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation SL016M0560L5FW1015 vs SJ016M0560D5F-1015
SJ016M0560L5FW1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation SL016M0560L5FW1015 vs SJ016M0560L5FW1015
SL016M0560L5F31015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF YAGEO Corporation SL016M0560L5FW1015 vs SL016M0560L5F31015
SJ016M0560A5F-1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation SL016M0560L5FW1015 vs SJ016M0560A5F-1015
SJ016M0560B5F-1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation SL016M0560L5FW1015 vs SJ016M0560B5F-1015
ESX567M016AH2AA Aluminum Electrolytic Capacitor, KEMET Corporation SL016M0560L5FW1015 vs ESX567M016AH2AA
ESX567M016AH2KA Aluminum Electrolytic Capacitor, KEMET Corporation SL016M0560L5FW1015 vs ESX567M016AH2KA
SL016M0560B5F-1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF YAGEO Corporation SL016M0560L5FW1015 vs SL016M0560B5F-1015
ESY567M016AH2AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation SL016M0560L5FW1015 vs ESY567M016AH2AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL016M0560L5FW1015 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL016M0560L5FW1015 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SL016M0560L5FW1015 would you like to use for your alert(s)?
  • Please alert me when SL016M0560L5FW1015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL016M0560L5FW1015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL016M0560L5FW1015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL016M0560L5FW1015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL016M0560L5FW1015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL016M0560L5FW1015 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: