Part Details for ESX567M016AH2AA by KEMET Corporation
Overview of ESX567M016AH2AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESX567M016AH2AA
ESX567M016AH2AA CAD Models
ESX567M016AH2AA Part Data Attributes
|
ESX567M016AH2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESX567M016AH2AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Leakage Current | 0.112 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 801 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESX567M016AH2AA
This table gives cross-reference parts and alternative options found for ESX567M016AH2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESX567M016AH2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ016M0560L5F31015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | ESX567M016AH2AA vs SJ016M0560L5F31015 |
SJ016M0560D5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | ESX567M016AH2AA vs SJ016M0560D5F-1015 |
SJ016M0560L5FW1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | ESX567M016AH2AA vs SJ016M0560L5FW1015 |
SL016M0560L5F31015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | ESX567M016AH2AA vs SL016M0560L5F31015 |
SJ016M0560A5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | ESX567M016AH2AA vs SJ016M0560A5F-1015 |
SJ016M0560B5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | ESX567M016AH2AA vs SJ016M0560B5F-1015 |
ESX567M016AH2KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESX567M016AH2AA vs ESX567M016AH2KA |
SL016M0560B5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | ESX567M016AH2AA vs SL016M0560B5F-1015 |
ESY567M016AH2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESX567M016AH2AA vs ESY567M016AH2AA |
SL016M0560L5F11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | ESX567M016AH2AA vs SL016M0560L5F11015 |