Part Details for SL016M0560D5F-1015 by YAGEO Corporation
Overview of SL016M0560D5F-1015 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
101504S15Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Part Details for SL016M0560D5F-1015
SL016M0560D5F-1015 CAD Models
SL016M0560D5F-1015 Part Data Attributes
|
SL016M0560D5F-1015
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SL016M0560D5F-1015
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 78 mΩ | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1061 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SL016M0560D5F-1015
This table gives cross-reference parts and alternative options found for SL016M0560D5F-1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL016M0560D5F-1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ016M0560L5F31015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | SL016M0560D5F-1015 vs SJ016M0560L5F31015 |
SJ016M0560D5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | SL016M0560D5F-1015 vs SJ016M0560D5F-1015 |
SJ016M0560L5FW1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | SL016M0560D5F-1015 vs SJ016M0560L5FW1015 |
SL016M0560L5F31015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | SL016M0560D5F-1015 vs SL016M0560L5F31015 |
SJ016M0560A5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | SL016M0560D5F-1015 vs SJ016M0560A5F-1015 |
SJ016M0560B5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | SL016M0560D5F-1015 vs SJ016M0560B5F-1015 |
ESX567M016AH2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SL016M0560D5F-1015 vs ESX567M016AH2AA |
ESX567M016AH2KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SL016M0560D5F-1015 vs ESX567M016AH2KA |
SL016M0560B5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | SL016M0560D5F-1015 vs SL016M0560B5F-1015 |
ESY567M016AH2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SL016M0560D5F-1015 vs ESY567M016AH2AA |