Datasheets
SKKT42/08E by: SEMIKRON

Silicon Controlled Rectifier, 75A I(T)RMS, 40000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, CASE A 46, SEMIPACK 1, 7 PIN

Part Details for SKKT42/08E by SEMIKRON

Overview of SKKT42/08E by SEMIKRON

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for SKKT42/08E

Part # Distributor Description Stock Price Buy
DISTI # SKKT42/08E
TME Module: thyristor, double series, 800V, 40A, A46, SEMIPACK1, screw Min Qty: 1 0
  • 1 $34.3200
  • 3 $30.9500
  • 6 $27.3500
  • 12 $24.5200
$24.5200 / $34.3200 RFQ

Part Details for SKKT42/08E

SKKT42/08E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SKKT42/08E Part Data Attributes

SKKT42/08E SEMIKRON
Buy Now Datasheet
Compare Parts:
SKKT42/08E SEMIKRON Silicon Controlled Rectifier, 75A I(T)RMS, 40000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, CASE A 46, SEMIPACK 1, 7 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer SEMIKRON INTERNATIONAL
Part Package Code TO-240
Package Description FLANGE MOUNT, R-XUFM-X7
Pin Count 3
Manufacturer Package Code CASE A 46
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Gate Trigger Current-Max 150 mA
DC Gate Trigger Voltage-Max 3 V
Desc. of Quick-Connects 2G-2GR
Desc. of Screw Terminals A-K-AK
Holding Current-Max 250 mA
JESD-30 Code R-XUFM-X7
JESD-609 Code e2
Leakage Current-Max 15 mA
Non-Repetitive Pk On-state Cur 1000 A
Number of Elements 2
Number of Terminals 7
On-state Current-Max 40000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 75 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 800 V
Repetitive Peak Reverse Voltage 800 V
Surface Mount NO
Terminal Finish TIN SILVER
Terminal Form UNSPECIFIED
Terminal Position UPPER
Trigger Device Type SCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKKT42/08E by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKKT42/08E by SEMIKRON

Select Manufacturer
Which Manufacturer of SKKT42/08E would you like to use for your alert(s)?
  • Please alert me when SKKT42/08E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKKT42/08E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKKT42/08E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKKT42/08E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKKT42/08E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKKT42/08E by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: