Part Details for SK563E396ZAR by Kyocera AVX Components
Overview of SK563E396ZAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK563E396ZAR
SK563E396ZAR CAD Models
SK563E396ZAR Part Data Attributes
|
SK563E396ZAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK563E396ZAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 39uF, Through Hole Mount, 8720, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 8720 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.2 mm | |
JESD-609 Code | e3 | |
Length | 22.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 8720 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 20.1 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK563E396ZAR
This table gives cross-reference parts and alternative options found for SK563E396ZAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK563E396ZAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK563E396ZAA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 39uF, Through Hole Mount, 8720, RADIAL LEADED | Kyocera AVX Components | SK563E396ZAR vs SK563E396ZAA |
SK063E396ZARTR1 | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 39uF, 8720, | Kyocera AVX Components | SK563E396ZAR vs SK063E396ZARTR1 |
SK063E396ZAR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 39uF, Through Hole Mount, 8720, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK563E396ZAR vs SK063E396ZAR |
SK063E396ZAATR1 | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 39uF, 8720, | Kyocera AVX Components | SK563E396ZAR vs SK063E396ZAATR1 |
SK063E396ZAA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 39uF, Through Hole Mount, 8720, RADIAL LEADED | Kyocera AVX Components | SK563E396ZAR vs SK063E396ZAA |