Part Details for SK063E396ZARTR1 by Kyocera AVX Components
Overview of SK063E396ZARTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK063E396ZARTR1
SK063E396ZARTR1 CAD Models
SK063E396ZARTR1 Part Data Attributes
|
SK063E396ZARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK063E396ZARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 39uF, 8720,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 8720 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.2 mm | |
Length | 22.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 8720 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 20.1 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK063E396ZARTR1
This table gives cross-reference parts and alternative options found for SK063E396ZARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK063E396ZARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK563E396ZAA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 39uF, Through Hole Mount, 8720, RADIAL LEADED | Kyocera AVX Components | SK063E396ZARTR1 vs SK563E396ZAA |
SK063E396ZAR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 39uF, Through Hole Mount, 8720, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK063E396ZARTR1 vs SK063E396ZAR |
SK063E396ZAATR1 | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 39uF, 8720, | Kyocera AVX Components | SK063E396ZARTR1 vs SK063E396ZAATR1 |
SK063E396ZAA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 39uF, Through Hole Mount, 8720, RADIAL LEADED | Kyocera AVX Components | SK063E396ZARTR1 vs SK063E396ZAA |