SK5-0E336M-RAA
ELNA America Inc
Description: CAP,TANTALUM / TA2O5,33UF,2.5VDC,20% -TOL,20% +TOL

Overview of SK5-0E336M-RAA by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK5-0E336M-RAA by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK5-0E336M-RAA by ELNA America Inc

SK5-0E336M-RAA
ELNA America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELNA CO LTD
Package Description
, 1306
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Custom Capabilities
If Necessary, Drawings Can Be Provided
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.6 mm
Length
3.2 mm
Manufacturer Series
SK5
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Series
SK5
Size Code
1306
Width
1.6 mm
Want to compare parts?
  1. SK5-0E336M-RAA
    ELNA America Inc
    CAP,TANTALUM / TA2O5,33UF,2.5VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for SK5-0E336M-RAA

This table gives cross-reference parts and alternative options found for SK5-0E336M-RAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK5-0E336M-RAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45102A3366M108 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP KEMET Corporation SK5-0E336M-RAA vs B45102A3366M108
TAJK336M002YNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components SK5-0E336M-RAA vs TAJK336M002YNJ
TAJA336M002Y Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components SK5-0E336M-RAA vs TAJA336M002Y
B45002A3366M108 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP KEMET Corporation SK5-0E336M-RAA vs B45002A3366M108
B45102A3369M108 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation SK5-0E336M-RAA vs B45102A3369M108
TAJS336M002YNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components SK5-0E336M-RAA vs TAJS336M002YNJ
TAJA336M002YNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components SK5-0E336M-RAA vs TAJA336M002YNJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK5-0E336M-RAA by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK5-0E336M-RAA by ELNA America Inc

  • Please alert me when SK5-0E336M-RAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SK5-0E336M-RAA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK5-0E336M-RAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SK5-0E336M-RAA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK5-0E336M-RAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK5-0E336M-RAA by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: