There are no models available for this part yet.
Overview of TAJA336M002YNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TAJA336M002YNJ by Kyocera AVX Components
Part Data Attributes for TAJA336M002YNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TAJA336M002YNJ
This table gives cross-reference parts and alternative options found for TAJA336M002YNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA336M002YNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45102A3366M108 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA336M002YNJ vs B45102A3366M108 |
TAJA336M002SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJA336M002YNJ vs TAJA336M002SNJ |
TAJA336M002KNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | TAJA336M002YNJ vs TAJA336M002KNJV |
TAJK336M002Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJA336M002YNJ vs TAJK336M002Y |
TAJA336M002BNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | TAJA336M002YNJ vs TAJA336M002BNJV |
TMCMA0E336MTRF | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 33uF, 1206, | Holy Stone Enterprise Co Ltd | TAJA336M002YNJ vs TMCMA0E336MTRF |
TAJA336M002KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA336M002YNJ vs TAJA336M002KNJ |
B45002A3369M108 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA336M002YNJ vs B45002A3369M108 |
TMCMA0E336MTR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, CHIP | Hitachi Ltd | TAJA336M002YNJ vs TMCMA0E336MTR |
TMCMA0E336MTRF | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 33uF, 1206, | Hitachi Ltd | TAJA336M002YNJ vs TMCMA0E336MTRF |