Part Details for SK450M0R47BZF-0611 by YAGEO Corporation
Overview of SK450M0R47BZF-0611 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1061-11I155.5200T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2061-11-622.0800T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
RJF0611DPE | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching |
Part Details for SK450M0R47BZF-0611
SK450M0R47BZF-0611 CAD Models
SK450M0R47BZF-0611 Part Data Attributes
|
SK450M0R47BZF-0611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK450M0R47BZF-0611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.006345 mA | |
Length | 11 mm | |
Manufacturer Series | SK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 19 mA | |
Series | SK | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK450M0R47BZF-0611
This table gives cross-reference parts and alternative options found for SK450M0R47BZF-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK450M0R47BZF-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK450M0R47J5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | SK450M0R47BZF-0611 vs SK450M0R47J5FW0611 |
SK450M0R47AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SK450M0R47BZF-0611 vs SK450M0R47AZF-0611 |
SK450M0R47DZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | SK450M0R47BZF-0611 vs SK450M0R47DZF-0611 |
SK450M0R47K5F10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | SK450M0R47BZF-0611 vs SK450M0R47K5F10611 |
ESH474M450AE3KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | SK450M0R47BZF-0611 vs ESH474M450AE3KA |
SK450M0R47CZF10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | SK450M0R47BZF-0611 vs SK450M0R47CZF10611 |
SK450M0R47K5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | SK450M0R47BZF-0611 vs SK450M0R47K5FW0611 |
450PK0R47MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SK450M0R47BZF-0611 vs 450PK0R47MEFCCE6.3X11 |
450PK0R47MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SK450M0R47BZF-0611 vs 450PK0R47MKC6.3X11 |
ESH474M450AE3JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | SK450M0R47BZF-0611 vs ESH474M450AE3JA |