Part Details for ESH474M450AE3JA by KEMET Corporation
Overview of ESH474M450AE3JA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESH474M450AE3JA
ESH474M450AE3JA CAD Models
ESH474M450AE3JA Part Data Attributes
|
ESH474M450AE3JA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESH474M450AE3JA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 16 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for ESH474M450AE3JA
This table gives cross-reference parts and alternative options found for ESH474M450AE3JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH474M450AE3JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450PK0R47MEFC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | ESH474M450AE3JA vs 450PK0R47MEFC6.3X11 |
450PK0R47MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESH474M450AE3JA vs 450PK0R47MEFCCC6.3X11 |
450PK0R47MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 0.47uF, | Rubycon Corporation | ESH474M450AE3JA vs 450PK0R47MEFCTA6.3X11 |
711-450/R47MFC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, | Tecate Group | ESH474M450AE3JA vs 711-450/R47MFC |
LGK0.47450G6.311E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF | Jackcon Capacitor Electronics Co Ltd | ESH474M450AE3JA vs LGK0.47450G6.311E |
ESH474M450AE3KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESH474M450AE3JA vs ESH474M450AE3KA |
SK450M0R47CZF10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | ESH474M450AE3JA vs SK450M0R47CZF10611 |
SK450M0R47K5F30611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | ESH474M450AE3JA vs SK450M0R47K5F30611 |
GSR47M450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, | Capxon International Electronics Co Ltd | ESH474M450AE3JA vs GSR47M450 |
711-450/R47M6X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, | Tecate Group | ESH474M450AE3JA vs 711-450/R47M6X11F |