SK350M68BPS31825
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT

Overview of SK350M68BPS31825 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK350M68BPS31825 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK350M68BPS31825 by YAGEO Corporation

SK350M68BPS31825
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.501 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
400 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
WIRE
Want to compare parts?
  1. SK350M68BPS31825
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SK350M68BPS31825

This table gives cross-reference parts and alternative options found for SK350M68BPS31825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK350M68BPS31825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG350M0068BPS-1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SK350M68BPS31825 vs SG350M0068BPS-1632
SK350M68A5S-1825 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK350M68BPS31825 vs SK350M68A5S-1825
SP350M0068A2S11632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK350M68BPS31825 vs SP350M0068A2S11632
SK350M68A5S31632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK350M68BPS31825 vs SK350M68A5S31632
SP350M0068BZFM1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK350M68BPS31825 vs SP350M0068BZFM1632
SP350M0068A5S51832 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK350M68BPS31825 vs SP350M0068A5S51832
SP350M0068B5F81632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK350M68BPS31825 vs SP350M0068B5F81632
SK350M68A1S-1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK350M68BPS31825 vs SK350M68A1S-1632
SP350M0068B2F51825 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK350M68BPS31825 vs SP350M0068B2F51825
SK350M68B7F51825 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK350M68BPS31825 vs SK350M68B7F51825

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK350M68BPS31825 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK350M68BPS31825 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SK350M68BPS31825 would you like to use for your alert(s)?
  • Please alert me when SK350M68BPS31825 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK350M68BPS31825 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK350M68BPS31825 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK350M68BPS31825 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK350M68BPS31825.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK350M68BPS31825 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: