Part Details for SG350M0068BPS-1632 by YAGEO Corporation
Overview of SG350M0068BPS-1632 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1632J-8/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS1632J-8/883. Buy from authorized manufacturer Rochester Electronics. |
Part Details for SG350M0068BPS-1632
SG350M0068BPS-1632 CAD Models
SG350M0068BPS-1632 Part Data Attributes
|
SG350M0068BPS-1632
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SG350M0068BPS-1632
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 500 mΩ | |
Leakage Current | 1.438 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for SG350M0068BPS-1632
This table gives cross-reference parts and alternative options found for SG350M0068BPS-1632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG350M0068BPS-1632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK350M68A5S-1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0068BPS-1632 vs SK350M68A5S-1825 |
SP350M0068A2S11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0068BPS-1632 vs SP350M0068A2S11632 |
SK350M68BPS31825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0068BPS-1632 vs SK350M68BPS31825 |
SK350M68A5S31632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0068BPS-1632 vs SK350M68A5S31632 |
SP350M0068BZFM1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0068BPS-1632 vs SP350M0068BZFM1632 |
SP350M0068A5S51832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0068BPS-1632 vs SP350M0068A5S51832 |
SP350M0068B5F81632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0068BPS-1632 vs SP350M0068B5F81632 |
SK350M68A1S-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0068BPS-1632 vs SK350M68A1S-1632 |
SP350M0068B2F51825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0068BPS-1632 vs SP350M0068B2F51825 |
SK350M68B7F51825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0068BPS-1632 vs SK350M68B7F51825 |