Part Details for SK350M0047A7F-1625 by YAGEO Corporation
Overview of SK350M0047A7F-1625 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for SK350M0047A7F-1625
SK350M0047A7F-1625 CAD Models
SK350M0047A7F-1625 Part Data Attributes
|
SK350M0047A7F-1625
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK350M0047A7F-1625
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.4935 mA | |
Length | 25 mm | |
Manufacturer Series | SK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 220 mA | |
Series | SK | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK350M0047A7F-1625
This table gives cross-reference parts and alternative options found for SK350M0047A7F-1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK350M0047A7F-1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-H470M350V16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | SK350M0047A7F-1625 vs NRE-H470M350V16X25 |
1470MFM1625WPN985P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SK350M0047A7F-1625 vs 1470MFM1625WPN985P |
8470MFM1625WPN78FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SK350M0047A7F-1625 vs 8470MFM1625WPN78FP |
8470MFM1625WPN78EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SK350M0047A7F-1625 vs 8470MFM1625WPN78EP |
8470MFM1625WPN78FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SK350M0047A7F-1625 vs 8470MFM1625WPN78FB |
8470MFM1625WPN481C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SK350M0047A7F-1625 vs 8470MFM1625WPN481C |
8470MFM1625WPN485M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SK350M0047A7F-1625 vs 8470MFM1625WPN485M |
KSK476M350S1A1M25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Teapo Electronic Corporation | SK350M0047A7F-1625 vs KSK476M350S1A1M25K |
1470MFM1625WPN581C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SK350M0047A7F-1625 vs 1470MFM1625WPN581C |
1470MFM1625WPN185C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SK350M0047A7F-1625 vs 1470MFM1625WPN185C |