Part Details for KSK476M350S1A1M25K by Teapo Electronic Corporation
Overview of KSK476M350S1A1M25K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSK476M350S1A1M25K
KSK476M350S1A1M25K CAD Models
KSK476M350S1A1M25K Part Data Attributes
|
KSK476M350S1A1M25K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KSK476M350S1A1M25K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 220 mA | |
Series | SK | |
Terminal Pitch | 7.5 mm |
Alternate Parts for KSK476M350S1A1M25K
This table gives cross-reference parts and alternative options found for KSK476M350S1A1M25K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSK476M350S1A1M25K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-H470M350V16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | KSK476M350S1A1M25K vs NRE-H470M350V16X25 |
1470MFM1625WPN985P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | KSK476M350S1A1M25K vs 1470MFM1625WPN985P |
8470MFM1625WPN78FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | KSK476M350S1A1M25K vs 8470MFM1625WPN78FP |
8470MFM1625WPN78EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | KSK476M350S1A1M25K vs 8470MFM1625WPN78EP |
8470MFM1625WPN78FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | KSK476M350S1A1M25K vs 8470MFM1625WPN78FB |
8470MFM1625WPN481C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | KSK476M350S1A1M25K vs 8470MFM1625WPN481C |
8470MFM1625WPN485M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | KSK476M350S1A1M25K vs 8470MFM1625WPN485M |
1470MFM1625WPN581C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | KSK476M350S1A1M25K vs 1470MFM1625WPN581C |
1470MFM1625WPN185C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | KSK476M350S1A1M25K vs 1470MFM1625WPN185C |
1470MFM1625WPN98EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | KSK476M350S1A1M25K vs 1470MFM1625WPN98EC |