Datasheets
SK38 by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-214AB, SMC, 2 PIN

Part Details for SK38 by Surge Components Inc

Overview of SK38 by Surge Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3812-ZP-E1-AZ Renesas Electronics Corporation Nch Single Power Mosfet 60V 110A 2.8Mohm Mp-25Zp/To-263
2SK3811-ZP-E1-AZ Renesas Electronics Corporation Nch Single Power Mosfet 40V 110A 1.8Mohm Mp-25Zp/To-263
2SK3814-Z-AZ Renesas Electronics Corporation Nch Single Power Mosfet 60V 60A 8.7Mohm Mp-3Z/To-252

Price & Stock for SK38

Part # Distributor Description Stock Price Buy
DISTI # SK38
Avnet Americas Schottky Rectifier Diode 80V 3A DO-214AB T/R - Tape and Reel (Alt: SK38) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 42,000 $0.0668
$0.0668 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks 0
  • 9,000 $0.0771
$0.0771 Buy Now

Part Details for SK38

SK38 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SK38 Part Data Attributes

SK38 Surge Components Inc
Buy Now Datasheet
Compare Parts:
SK38 Surge Components Inc Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-214AB, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SURGE COMPONENTS INC
Part Package Code DO-214AB
Package Description SMC, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 18 Weeks
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Surface Mount YES
Technology SCHOTTKY
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for SK38

This table gives cross-reference parts and alternative options found for SK38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SK38-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SK38 vs SK38-GT3
SK38-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SK38 vs SK38-T3
SK38-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors SK38 vs SK38-G
SK38 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON SK38 vs SK38
SK38 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components SK38 vs SK38
SK38-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SK38 vs SK38-G
SK38 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Promax-Johnton Electronic Corporation SK38 vs SK38
SK38 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AB Microchip Technology Inc SK38 vs SK38
Part Number Description Manufacturer Compare
NSQ03A06TRLH Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, FLATPAK-2 KYOCERA Corporation SK38 vs NSQ03A06TRLH
SK35B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SK38 vs SK35B
SS36HR7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SK38 vs SS36HR7
B380 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Lite-On Semiconductor Corporation SK38 vs B380
VS-MBRS360TRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 60V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN Vishay Intertechnologies SK38 vs VS-MBRS360TRPBF
SK38-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SK38 vs SK38-T3
SS36R7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SK38 vs SS36R7
SK36-7-F Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated SK38 vs SK36-7-F
B360 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Lite-On Semiconductor Corporation SK38 vs B360
HSM360J/TR13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN Microsemi Corporation SK38 vs HSM360J/TR13

SK38 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK38 by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK38 by Surge Components Inc

Select Manufacturer
Which Manufacturer of SK38 would you like to use for your alert(s)?
  • Please alert me when SK38 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK38 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK38 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK38 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK38.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK38 by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: