There are no models available for this part yet.
Overview of SK345AFL-TP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for SK345AFL-TP by Micro Commercial Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
353-SK345AFL-TP-ND
|
DigiKey | Interface Min Qty: 10000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0806 | Buy Now | |
DISTI #
833-SK345AFL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A SCHOTTKY BARRIER RoHS: Compliant | 0 |
|
$0.0630 / $0.4200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0625 | Buy Now |
CAD Models for SK345AFL-TP by Micro Commercial Components
Part Data Attributes for SK345AFL-TP by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.5 V
|
JEDEC-95 Code
|
DO-221AC
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
80 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
100 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for SK345AFL-TP
This table gives cross-reference parts and alternative options found for SK345AFL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK345AFL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B345CE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | SK345AFL-TP vs B345CE-13 |
SBM34AVAFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SK345AFL-TP vs SBM34AVAFC_R1_00001 |
SL345F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK345AFL-TP vs SL345F |
SL345BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, SMBF, 2 PIN | Galaxy Microelectronics | SK345AFL-TP vs SL345BF |
FML345BF | Rectifier Diode, | Rectron Semiconductor | SK345AFL-TP vs FML345BF |
FM3L45-BS-H | Rectifier Diode, | Formosa Microsemi Co Ltd | SK345AFL-TP vs FM3L45-BS-H |
SK345A-LTP-HF | Rectifier Diode, | Micro Commercial Components | SK345AFL-TP vs SK345A-LTP-HF |
SS345F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, SMAF, 2 PIN | Galaxy Microelectronics | SK345AFL-TP vs SS345F |
SS345F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK345AFL-TP vs SS345F |
SH345BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK345AFL-TP vs SH345BF |