Part Details for SK345A-LTP-HF by Micro Commercial Components
Overview of SK345A-LTP-HF by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for SK345A-LTP-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK345A-LTP-HFMSCT-ND
|
DigiKey | DIODE SCHOTTKY 45V 3A DO221AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4844 In Stock |
|
$0.1111 / $0.5200 | Buy Now |
DISTI #
833-SK345A-LTP-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A,45V,Schottky,SMA Package RoHS: Compliant | 0 |
|
$0.0730 / $0.4700 | Order Now |
Part Details for SK345A-LTP-HF
SK345A-LTP-HF CAD Models
SK345A-LTP-HF Part Data Attributes
|
SK345A-LTP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK345A-LTP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SK345A-LTP-HF
This table gives cross-reference parts and alternative options found for SK345A-LTP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK345A-LTP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B345CE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | SK345A-LTP-HF vs B345CE-13 |
SBM34AVAFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SK345A-LTP-HF vs SBM34AVAFC_R1_00001 |
SL345F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK345A-LTP-HF vs SL345F |
SL345BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, SMBF, 2 PIN | Galaxy Microelectronics | SK345A-LTP-HF vs SL345BF |
FML345BF | Rectifier Diode, | Rectron Semiconductor | SK345A-LTP-HF vs FML345BF |
FM3L45-BS-H | Rectifier Diode, | Formosa Microsemi Co Ltd | SK345A-LTP-HF vs FM3L45-BS-H |
SS345F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, SMAF, 2 PIN | Galaxy Microelectronics | SK345A-LTP-HF vs SS345F |
SS345F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK345A-LTP-HF vs SS345F |
SH345BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK345A-LTP-HF vs SH345BF |
B345BE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SK345A-LTP-HF vs B345BE-13 |