Part Details for SK250M3R30K5F30811 by YAGEO Corporation
Overview of SK250M3R30K5F30811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK250M3R30K5F30811
SK250M3R30K5F30811 CAD Models
SK250M3R30K5F30811 Part Data Attributes
|
SK250M3R30K5F30811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK250M3R30K5F30811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 30 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK250M3R30K5F30811
This table gives cross-reference parts and alternative options found for SK250M3R30K5F30811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK250M3R30K5F30811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK250M3R30F5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | SK250M3R30K5F30811 vs SK250M3R30F5F10811 |
GSR3R3M250-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF | Gemmy Electronics Co Ltd | SK250M3R30K5F30811 vs GSR3R3M250-0811 |
GR3.3M250-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF | Yellow Stone Corporation | SK250M3R30K5F30811 vs GR3.3M250-0811 |
SK250M3R30A5F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | SK250M3R30K5F30811 vs SK250M3R30A5F-0811 |
ESK335M250AG3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SK250M3R30K5F30811 vs ESK335M250AG3EA |
SK250M3R30B3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SK250M3R30K5F30811 vs SK250M3R30B3F-0811 |
CEBM3.3250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Dubilier | SK250M3R30K5F30811 vs CEBM3.3250 |
KSK335M250T1A1G11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Teapo Electronic Corporation | SK250M3R30K5F30811 vs KSK335M250T1A1G11K |
ESK335M250AG3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SK250M3R30K5F30811 vs ESK335M250AG3KA |
SK250M3R30J5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | SK250M3R30K5F30811 vs SK250M3R30J5FW0811 |