ESK335M250AG3EA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED

Overview of ESK335M250AG3EA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESK335M250AG3EA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESK335M250AG3EA by KEMET Corporation

ESK335M250AG3EA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0348 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
30 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESK335M250AG3EA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESK335M250AG3EA

This table gives cross-reference parts and alternative options found for ESK335M250AG3EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK335M250AG3EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK250M3R30F5F10811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, YAGEO Corporation ESK335M250AG3EA vs SK250M3R30F5F10811
GSR3R3M250-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF Gemmy Electronics Co Ltd ESK335M250AG3EA vs GSR3R3M250-0811
GR3.3M250-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF Yellow Stone Corporation ESK335M250AG3EA vs GR3.3M250-0811
SK250M3R30K5F30811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, YAGEO Corporation ESK335M250AG3EA vs SK250M3R30K5F30811
SK250M3R30A5F-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, YAGEO Corporation ESK335M250AG3EA vs SK250M3R30A5F-0811
SK250M3R30B3F-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation ESK335M250AG3EA vs SK250M3R30B3F-0811
CEBM3.3250 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, Dubilier ESK335M250AG3EA vs CEBM3.3250
KSK335M250T1A1G11K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, Teapo Electronic Corporation ESK335M250AG3EA vs KSK335M250T1A1G11K
ESK335M250AG3KA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESK335M250AG3EA vs ESK335M250AG3KA
SK250M3R30J5FW0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, YAGEO Corporation ESK335M250AG3EA vs SK250M3R30J5FW0811

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESK335M250AG3EA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESK335M250AG3EA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESK335M250AG3EA would you like to use for your alert(s)?
  • Please alert me when ESK335M250AG3EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESK335M250AG3EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESK335M250AG3EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESK335M250AG3EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESK335M250AG3EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESK335M250AG3EA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: