SK221M6R3E070
Capxon International Electronics Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF

Overview of SK221M6R3E070 by Capxon International Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK221M6R3E070 by Capxon International Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK221M6R3E070 by Capxon International Electronics Co Ltd

SK221M6R3E070
Capxon International Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CAPXON INTERNATIONAL ELECTRONIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM
Length
7 mm
Manufacturer Series
SK(6.3V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
70 mA
Series
SK(6.3V)
Terminal Pitch
2.5 mm
Want to compare parts?
  1. SK221M6R3E070
    Capxon International Electronics Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF
    VS

Alternate Parts for SK221M6R3E070

This table gives cross-reference parts and alternative options found for SK221M6R3E070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK221M6R3E070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8221LAMAA07SS00A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd SK221M6R3E070 vs 8221LAMAA07SS00A
8221LAMAA07SSN7J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd SK221M6R3E070 vs 8221LAMAA07SSN7J
8221LAMAA07SS01D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd SK221M6R3E070 vs 8221LAMAA07SS01D
GMX220M6.3 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF Gemmy Electronics Co Ltd SK221M6R3E070 vs GMX220M6.3
8221LAMAA07SS05E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd SK221M6R3E070 vs 8221LAMAA07SS05E
8221LAMAA07SS01F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd SK221M6R3E070 vs 8221LAMAA07SS01F
UTWS220M6R3TR16.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc SK221M6R3E070 vs UTWS220M6R3TR16.3X7
8221LAMAA07SS00N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd SK221M6R3E070 vs 8221LAMAA07SS00N
8221LAMAA07SS04F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd SK221M6R3E070 vs 8221LAMAA07SS04F
8221LAMAA07SSN0M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd SK221M6R3E070 vs 8221LAMAA07SSN0M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK221M6R3E070 by Capxon International Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK221M6R3E070 by Capxon International Electronics Co Ltd

Select Manufacturer
Which Manufacturer of SK221M6R3E070 would you like to use for your alert(s)?
  • Please alert me when SK221M6R3E070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK221M6R3E070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK221M6R3E070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK221M6R3E070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK221M6R3E070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK221M6R3E070 by Capxon International Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: