Part Details for UTWS220M6R3TR16.3X7 by IBS Electronics Inc
Overview of UTWS220M6R3TR16.3X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTWS220M6R3TR16.3X7
UTWS220M6R3TR16.3X7 CAD Models
UTWS220M6R3TR16.3X7 Part Data Attributes
|
UTWS220M6R3TR16.3X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTWS220M6R3TR16.3X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTWS | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | UTWS |
Alternate Parts for UTWS220M6R3TR16.3X7
This table gives cross-reference parts and alternative options found for UTWS220M6R3TR16.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTWS220M6R3TR16.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LAMAA07SS00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | UTWS220M6R3TR16.3X7 vs 8221LAMAA07SS00A |
8221LAMAA07SSN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | UTWS220M6R3TR16.3X7 vs 8221LAMAA07SSN7J |
8221LAMAA07SS01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | UTWS220M6R3TR16.3X7 vs 8221LAMAA07SS01D |
GMX220M6.3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Gemmy Electronics Co Ltd | UTWS220M6R3TR16.3X7 vs GMX220M6.3 |
8221LAMAA07SS05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | UTWS220M6R3TR16.3X7 vs 8221LAMAA07SS05E |
8221LAMAA07SS01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | UTWS220M6R3TR16.3X7 vs 8221LAMAA07SS01F |
8221LAMAA07SS00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | UTWS220M6R3TR16.3X7 vs 8221LAMAA07SS00N |
8221LAMAA07SS04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | UTWS220M6R3TR16.3X7 vs 8221LAMAA07SS04F |
8221LAMAA07SSN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | UTWS220M6R3TR16.3X7 vs 8221LAMAA07SSN0M |
UTWS220M6R3TR266.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | UTWS220M6R3TR16.3X7 vs UTWS220M6R3TR266.3X7 |