Part Details for SK221M035S1 by Cornell Dubilier Electronics Inc
Overview of SK221M035S1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK221M035S1
SK221M035S1 CAD Models
SK221M035S1 Part Data Attributes
|
SK221M035S1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK221M035S1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 720 mΩ | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 370 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for SK221M035S1
This table gives cross-reference parts and alternative options found for SK221M035S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK221M035S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEK221M035AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SK221M035S1 vs SEK221M035AT |
SK221M035E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SK221M035S1 vs SK221M035E1 |
R1VGR221M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Changzhou Huawei Electronics Co Ltd | SK221M035S1 vs R1VGR221M |
SK221M035RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Cornell Dubilier Electronics Inc | SK221M035S1 vs SK221M035RT |
R1VGM221M010013 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Changzhou Huawei Electronics Co Ltd | SK221M035S1 vs R1VGM221M010013 |
SEK221M035RT | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | SK221M035S1 vs SEK221M035RT |
SK221M035S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SK221M035S1 vs SK221M035S2 |
SK221M035E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SK221M035S1 vs SK221M035E4 |
SEK221M035E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SK221M035S1 vs SEK221M035E1 |
SEK221M035S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SK221M035S1 vs SEK221M035S1 |