Part Details for SEK221M035E1 by Cornell Dubilier Electronics Inc
Overview of SEK221M035E1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEK221M035E1
SEK221M035E1 CAD Models
SEK221M035E1 Part Data Attributes
|
SEK221M035E1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SEK221M035E1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 840 mΩ | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 315 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for SEK221M035E1
This table gives cross-reference parts and alternative options found for SEK221M035E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEK221M035E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK221M035ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SEK221M035E1 vs SK221M035ET |
SEK221M035R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SEK221M035E1 vs SEK221M035R1 |
SK221M035A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SEK221M035E1 vs SK221M035A2 |
SEK221M035S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SEK221M035E1 vs SEK221M035S4 |
SK221M035AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SEK221M035E1 vs SK221M035AT |
SEK221M035R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SEK221M035E1 vs SEK221M035R4 |
SL035M221 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | SEK221M035E1 vs SL035M221 |
R1VGS221M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Changzhou Huawei Electronics Co Ltd | SEK221M035E1 vs R1VGS221M |
SEK221M035E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SEK221M035E1 vs SEK221M035E2 |
R1VST221M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Changzhou Huawei Electronics Co Ltd | SEK221M035E1 vs R1VST221M |