Part Details for SK10E142J by Semtech Corporation
Overview of SK10E142J by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK10E142J
SK10E142J CAD Models
SK10E142J Part Data Attributes
|
SK10E142J
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK10E142J
Semtech Corporation
Parallel In Parallel Out, 10E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 1.037 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.75 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 700 MHz |
Alternate Parts for SK10E142J
This table gives cross-reference parts and alternative options found for SK10E142J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK10E142J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E142FNR2G | ECL 9-Bit Shift Register, 28 LEAD PLCC, 500-REEL | onsemi | SK10E142J vs MC10E142FNR2G |
MC10E142FN | 10E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SK10E142J vs MC10E142FN |
SK10E142JT | Parallel In Parallel Out, 10E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SK10E142J vs SK10E142JT |
MC10E142FNR2 | 10E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SK10E142J vs MC10E142FNR2 |
SY10E142JC | Parallel In Parallel Out, 10E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SK10E142J vs SY10E142JC |
SK10E142PJ | Parallel In Parallel Out, 10E Series, 9-Bit, Right Direction, True Output, ECL10K, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SK10E142J vs SK10E142PJ |
SY10E142JY | 10E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | Microchip Technology Inc | SK10E142J vs SY10E142JY |
SY10E142JYTR | 10E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SK10E142J vs SY10E142JYTR |