Part Details for SK10E016PJ by Semtech Corporation
Overview of SK10E016PJ by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK10E016PJ
SK10E016PJ CAD Models
SK10E016PJ Part Data Attributes
|
SK10E016PJ
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK10E016PJ
Semtech Corporation
Binary Counter, 10E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 700000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 174 mA | |
Propagation Delay (tpd) | 0.948 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 700 MHz |
Alternate Parts for SK10E016PJ
This table gives cross-reference parts and alternative options found for SK10E016PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK10E016PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E016JY-TR | 10E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28 | Microchip Technology Inc | SK10E016PJ vs SY10E016JY-TR |
SY10E016JY | 10E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28 | Microchip Technology Inc | SK10E016PJ vs SY10E016JY |
SY10E016JCTR | Binary Counter, 10E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SK10E016PJ vs SY10E016JCTR |
MC10E016FNG | ECL 8-Bit Synchronous Binary Counter, 28 LEAD PLCC, 37-TUBE | onsemi | SK10E016PJ vs MC10E016FNG |
MC10E016FNR2 | 10E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SK10E016PJ vs MC10E016FNR2 |
MC10E016FN | 10E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SK10E016PJ vs MC10E016FN |