Part Details for SY100E016JC by Micrel Inc
Overview of SY100E016JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E016JC
SY100E016JC CAD Models
SY100E016JC Part Data Attributes
|
SY100E016JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E016JC
Micrel Inc
Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 700000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 208 mA | |
Propagation Delay (tpd) | 1 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 700 MHz |
Alternate Parts for SY100E016JC
This table gives cross-reference parts and alternative options found for SY100E016JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E016JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E016FNR2 | 100E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E016JC vs MC100E016FNR2 |
MC100E016FNR2G | ECL 8-Bit Synchronous Binary Up Counter, 28 LEAD PLCC, 500-REEL | onsemi | SY100E016JC vs MC100E016FNR2G |
SY100E016JY-TR | 100E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28 | Microchip Technology Inc | SY100E016JC vs SY100E016JY-TR |
SK100E016PJ | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SY100E016JC vs SK100E016PJ |
SY100E016JCTR | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28 | Microchip Technology Inc | SY100E016JC vs SY100E016JCTR |
SY100E016JI | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E016JC vs SY100E016JI |
MC100E016FNR2 | 100E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E016JC vs MC100E016FNR2 |
SY100E016JITR | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E016JC vs SY100E016JITR |
SY100E016JCTR | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28 | Micrel Inc | SY100E016JC vs SY100E016JCTR |
SY100E016JITR | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E016JC vs SY100E016JITR |