Part Details for SK100EL52WDT by Semtech Corporation
Overview of SK100EL52WDT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK100EL52WDT
SK100EL52WDT CAD Models
SK100EL52WDT Part Data Attributes
|
SK100EL52WDT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100EL52WDT
Semtech Corporation
D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES WITH SUPPLY VOLTAGE VCC = 0V, VEE = -3.0V TO -5.5V OR VCC = 3.0V TO 5.5V, VEE = 0V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 1800000000 Hz | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 23 mA | |
Prop. Delay@Nom-Sup | 0.45 ns | |
Propagation Delay (tpd) | 0.415 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 2200 MHz |
Alternate Parts for SK100EL52WDT
This table gives cross-reference parts and alternative options found for SK100EL52WDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100EL52WDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL52ZITR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SK100EL52WDT vs SY100EL52ZITR |
SY100EL52ZC | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SK100EL52WDT vs SY100EL52ZC |
MC100EL52D | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | SK100EL52WDT vs MC100EL52D |
SY100EL52ZC | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SK100EL52WDT vs SY100EL52ZC |
SY100EL52ZCTR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8 | Microchip Technology Inc | SK100EL52WDT vs SY100EL52ZCTR |
SY100EL52ZI | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SK100EL52WDT vs SY100EL52ZI |
MC100EL52DG | ECL Differential Clock/Data D Flip-Flop, SOIC-8 Narrow Body, 98-TUBE | onsemi | SK100EL52WDT vs MC100EL52DG |
SY100EL52ZITR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SK100EL52WDT vs SY100EL52ZITR |
SY100EL52ZI | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SK100EL52WDT vs SY100EL52ZI |
SK100EL52WD | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, SOIC-8 | Semtech Corporation | SK100EL52WDT vs SK100EL52WD |