Part Details for MC100EL52DG by onsemi
Overview of MC100EL52DG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC100EL52DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3830
|
Newark | D-Type Flip Flop, 0.365Ns, Soic-8, Logic Family/Base Number:-, Flip-Flop Type:D, Propagation Delay:365Ps, Frequency:2.8Ghz, Output Current:50Ma, Logic Case Style:Soic, No. Of Pins:8Pins, Trigger Type:Positive Edge, Product Range:- Rohs Compliant: Yes |Onsemi MC100EL52DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 / $5.0600 | Buy Now |
DISTI #
2156-MC100EL52DG-OS-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8SOIC Min Qty: 74 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
41656 In Stock |
|
$4.0600 | Buy Now |
DISTI #
2832-MC100EL52DG-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8SOIC Min Qty: 74 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
7644 In Stock |
|
$3.8600 | Buy Now |
DISTI #
MC100EL52DGOS-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8SOIC Min Qty: 74 Lead time: 28 Weeks Container: Tube | Limited Supply - Call |
|
$4.8251 | Buy Now |
DISTI #
MC100EL52DG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EL52DG) RoHS: Compliant Min Qty: 206 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7644 Partner Stock |
|
$3.0132 / $3.5964 | Buy Now |
DISTI #
MC100EL52DG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EL52DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 21168 Factory Stock |
|
RFQ | |
DISTI #
863-MC100EL52DG
|
Mouser Electronics | Flip Flops 5V ECL Diff Data And Clock D-Type RoHS: Compliant | 2 |
|
$4.0100 / $6.9000 | Buy Now |
|
Rochester Electronics | MC100EL52 - D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 41656 |
|
$3.4800 / $4.1000 | Buy Now |
DISTI #
MC100EL52DG
|
Avnet Silica | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail (Alt: MC100EL52DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EL52DG
|
EBV Elektronik | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail (Alt: MC100EL52DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC100EL52DG
MC100EL52DG CAD Models
MC100EL52DG Part Data Attributes
|
MC100EL52DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL52DG
onsemi
ECL Differential Clock/Data D Flip-Flop, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 0.515 ns | |
Propagation Delay (tpd) | 0.465 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 2200 MHz |
Alternate Parts for MC100EL52DG
This table gives cross-reference parts and alternative options found for MC100EL52DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL52DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK100EL52WDT | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, SOIC-8 | Semtech Corporation | MC100EL52DG vs SK100EL52WDT |
SY100EL52ZITR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100EL52DG vs SY100EL52ZITR |
SY100EL52ZC | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100EL52DG vs SY100EL52ZC |
MC100EL52D | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EL52DG vs MC100EL52D |
SY100EL52ZC | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC100EL52DG vs SY100EL52ZC |
SY100EL52ZCTR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8 | Microchip Technology Inc | MC100EL52DG vs SY100EL52ZCTR |
SY100EL52ZI | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100EL52DG vs SY100EL52ZI |
SY100EL52ZITR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC100EL52DG vs SY100EL52ZITR |
SY100EL52ZI | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC100EL52DG vs SY100EL52ZI |
SK100EL52WD | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, SOIC-8 | Semtech Corporation | MC100EL52DG vs SK100EL52WD |