Part Details for SK100EL33WU by Semtech Corporation
Overview of SK100EL33WU by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SK100EL33WU
SK100EL33WU CAD Models
SK100EL33WU Part Data Attributes:
|
SK100EL33WU
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100EL33WU
Semtech Corporation
Prescaler, 100EL Series, 1-Func, ECL, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | -3V TO -5.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Family | 100EL | |
JESD-30 Code | X-XUUC-N | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 0.61 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 3800 MHz |
Alternate Parts for SK100EL33WU
This table gives cross-reference parts and alternative options found for SK100EL33WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100EL33WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL33LZI | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SK100EL33WU vs SY100EL33LZI |
SY100EL33LZITR | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SK100EL33WU vs SY100EL33LZITR |
MC100LVEL33DR2 | 100LVEL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | SK100EL33WU vs MC100LVEL33DR2 |
SY100EP33VKCTR | 100EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, MSOP-8 | Micrel Inc | SK100EL33WU vs SY100EP33VKCTR |
SY100EL33LZCTR | Prescaler, 100EL Series, 1-Func, Bipolar, PDSO8 | Micrel Inc | SK100EL33WU vs SY100EL33LZCTR |
MC100EL33DTR2G | 5.0 V ECL ÷·4 Divider, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | SK100EL33WU vs MC100EL33DTR2G |
MC100EL33DTG | 5.0 V ECL ÷·4 Divider, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | SK100EL33WU vs MC100EL33DTG |
SY100EP33VKITR | Monostable Multivibrator, 100EP Series, 1-Func, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | SK100EL33WU vs SY100EP33VKITR |
SY100EL33ZI | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SK100EL33WU vs SY100EL33ZI |
MC100LVEL33DG | 3.3 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 98-TUBE | onsemi | SK100EL33WU vs MC100LVEL33DG |