Part Details for SK100E016PJT by Semtech Corporation
Overview of SK100E016PJT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK100E016PJT
SK100E016PJT CAD Models
SK100E016PJT Part Data Attributes
|
SK100E016PJT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100E016PJT
Semtech Corporation
Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 700000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 185 mA | |
Propagation Delay (tpd) | 0.945 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 700 MHz |
Alternate Parts for SK100E016PJT
This table gives cross-reference parts and alternative options found for SK100E016PJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100E016PJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E016FNR2 | 100E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | onsemi | SK100E016PJT vs MC100E016FNR2 |
MC100E016FNR2G | ECL 8-Bit Synchronous Binary Up Counter, 28 LEAD PLCC, 500-REEL | onsemi | SK100E016PJT vs MC100E016FNR2G |
SY100E016JY-TR | 100E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28 | Microchip Technology Inc | SK100E016PJT vs SY100E016JY-TR |
SK100E016PJ | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SK100E016PJT vs SK100E016PJ |
SY100E016JCTR | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28 | Microchip Technology Inc | SK100E016PJT vs SY100E016JCTR |
SY100E016JI | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SK100E016PJT vs SY100E016JI |
MC100E016FNR2 | 100E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SK100E016PJT vs MC100E016FNR2 |
SY100E016JITR | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SK100E016PJT vs SY100E016JITR |
SY100E016JCTR | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28 | Micrel Inc | SK100E016PJT vs SY100E016JCTR |
SY100E016JITR | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SK100E016PJT vs SY100E016JITR |