Part Details for SK095A243JBR by Kyocera AVX Components
Overview of SK095A243JBR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK095A243JBR
SK095A243JBR CAD Models
SK095A243JBR Part Data Attributes
|
SK095A243JBR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK095A243JBR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.024uF, 6720,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 6720 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.7 mm | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 6720 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 14.6 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK095A243JBR
This table gives cross-reference parts and alternative options found for SK095A243JBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK095A243JBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK095A243JAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.024uF, Through Hole Mount, 6720, RADIAL LEADED | Kyocera AVX Components | SK095A243JBR vs SK095A243JAA |
SK095A243JARTR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.024uF, 6720, | Kyocera AVX Components | SK095A243JBR vs SK095A243JARTR1 |
SK095A243JBRTR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.024uF, 6720, | Kyocera AVX Components | SK095A243JBR vs SK095A243JBRTR1 |
SK095A243JBA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.024uF, 6720, | Kyocera AVX Components | SK095A243JBR vs SK095A243JBA |
SK595A243JAATR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.024uF, 6720, | Kyocera AVX Components | SK095A243JBR vs SK595A243JAATR1 |
SK595A243JBA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.024uF, 6720, | Kyocera AVX Components | SK095A243JBR vs SK595A243JBA |
SK595A243JBATR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.024uF, 6720, | Kyocera AVX Components | SK095A243JBR vs SK595A243JBATR1 |
SK595A243JBRTR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.024uF, 6720, | Kyocera AVX Components | SK095A243JBR vs SK595A243JBRTR1 |
SK595A243JAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.024uF, Through Hole Mount, 6720, RADIAL LEADED | Kyocera AVX Components | SK095A243JBR vs SK595A243JAA |