Part Details for SK095A243JBA by Kyocera AVX Components
Overview of SK095A243JBA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK095A243JBA
SK095A243JBA CAD Models
SK095A243JBA Part Data Attributes
|
SK095A243JBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK095A243JBA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.024uF, 6720,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 6720 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.7 mm | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 6720 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 14.6 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK095A243JBA
This table gives cross-reference parts and alternative options found for SK095A243JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK095A243JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK095A243JBR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.024uF, 6720, | Kyocera AVX Components | SK095A243JBA vs SK095A243JBR |
SK595A243JAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.024uF, Through Hole Mount, 6720, RADIAL LEADED | Kyocera AVX Components | SK095A243JBA vs SK595A243JAA |
SK595A243JBR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.024uF, 6720, | Kyocera AVX Components | SK095A243JBA vs SK595A243JBR |
SK095A243JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.024uF, Through Hole Mount, 6720, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK095A243JBA vs SK095A243JAR |
SK095A243JARTR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.024uF, 6720, | Kyocera AVX Components | SK095A243JBA vs SK095A243JARTR1 |
SK595A243JAATR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.024uF, 6720, | Kyocera AVX Components | SK095A243JBA vs SK595A243JAATR1 |
SK095A243JBRTR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.024uF, 6720, | Kyocera AVX Components | SK095A243JBA vs SK095A243JBRTR1 |
SK095A243JAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.024uF, Through Hole Mount, 6720, RADIAL LEADED | Kyocera AVX Components | SK095A243JBA vs SK095A243JAA |
SK595A243JARTR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.024uF, 6720, | Kyocera AVX Components | SK095A243JBA vs SK595A243JARTR1 |