Part Details for SK083A125KAA by Kyocera AVX Components
Overview of SK083A125KAA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK083A125KAA
SK083A125KAA CAD Models
SK083A125KAA Part Data Attributes
|
SK083A125KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK083A125KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.2 mm | |
JESD-609 Code | e0 | |
Length | 27.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 24.9 mm | |
Terminal Shape | WIRE | |
Width | 8.89 mm |
Alternate Parts for SK083A125KAA
This table gives cross-reference parts and alternative options found for SK083A125KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK083A125KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250H08N125KQ3S | Ceramic Capacitor, Ceramic, | Johanson Dielectrics Inc | SK083A125KAA vs 250H08N125KQ3S |
SK083A125KAR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK083A125KAA vs SK083A125KAR |
250H08N125KQ3T | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.2uF, Through Hole Mount, RADIAL LEADED | Johanson Dielectrics Inc | SK083A125KAA vs 250H08N125KQ3T |
250H08N125KQ4T | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.2uF, Through Hole Mount, RADIAL LEADED | Johanson Dielectrics Inc | SK083A125KAA vs 250H08N125KQ4T |
SK083A125KBA | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 1.2uF, | Kyocera AVX Components | SK083A125KAA vs SK083A125KBA |
SK083A125KBR | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 1.2uF, | Kyocera AVX Components | SK083A125KAA vs SK083A125KBR |