Part Details for 250H08N125KQ3S by Johanson Dielectrics Inc
Overview of 250H08N125KQ3S by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250H08N125KQ3S
250H08N125KQ3S CAD Models
250H08N125KQ3S Part Data Attributes
|
250H08N125KQ3S
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250H08N125KQ3S
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.2 mm | |
Length | 27.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 24.9 mm | |
Terminal Shape | WIRE | |
Width | 8.89 mm |
Alternate Parts for 250H08N125KQ3S
This table gives cross-reference parts and alternative options found for 250H08N125KQ3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250H08N125KQ3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK083A125KBA | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 1.2uF, | Kyocera AVX Components | 250H08N125KQ3S vs SK083A125KBA |
250H08N125KQ4S | Ceramic Capacitor, Ceramic, | Johanson Dielectrics Inc | 250H08N125KQ3S vs 250H08N125KQ4S |
250H08NP0125KQ4T | CAPACITOR, CERAMIC, 25 V, C0G, 1.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Johanson Dielectrics Inc | 250H08N125KQ3S vs 250H08NP0125KQ4T |
250H08NP0125KQ3T | CAPACITOR, CERAMIC, 25 V, C0G, 1.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Johanson Dielectrics Inc | 250H08N125KQ3S vs 250H08NP0125KQ3T |
SK083A125KBR | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 1.2uF, | Kyocera AVX Components | 250H08N125KQ3S vs SK083A125KBR |