Part Details for SK043A123MBR by Kyocera AVX Components
Overview of SK043A123MBR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK043A123MBR
SK043A123MBR CAD Models
SK043A123MBR Part Data Attributes
|
SK043A123MBR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK043A123MBR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.2 mm | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 4020 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK043A123MBR
This table gives cross-reference parts and alternative options found for SK043A123MBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK043A123MBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK043A123MAR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 4020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK043A123MBR vs SK043A123MAR |
SK043A123MAATR1 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 4020, | Kyocera AVX Components | SK043A123MBR vs SK043A123MAATR1 |
SK543A123MAATR1 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 4020, | Kyocera AVX Components | SK043A123MBR vs SK543A123MAATR1 |
SK543A123MBRTR1 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 4020, | Kyocera AVX Components | SK043A123MBR vs SK543A123MBRTR1 |
SK043A123MBATR1 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 4020, | Kyocera AVX Components | SK043A123MBR vs SK043A123MBATR1 |
SK543A123MBA | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 4020, | Kyocera AVX Components | SK043A123MBR vs SK543A123MBA |
SK043A123MBA | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 4020, | Kyocera AVX Components | SK043A123MBR vs SK043A123MBA |
SK543A123MAR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 4020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK043A123MBR vs SK543A123MAR |
SK543A123MBR | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 4020, | Kyocera AVX Components | SK043A123MBR vs SK543A123MBR |
SK043A123MARTR1 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 4020, | Kyocera AVX Components | SK043A123MBR vs SK043A123MARTR1 |